
1029846 | |
|---|---|
DigiKey Part Number | 1882-1029846-ND |
Manufacturer | |
Manufacturer Product Number | 1029846 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,46000 € | 100,46 € |
| 5 | 93,75800 € | 468,79 € |
| 10 | 91,25900 € | 912,59 € |
| 25 | 88,26880 € | 2.206,72 € |
| 50 | 86,22000 € | 4.311,00 € |
| Unit Price without VAT: | 100,46000 € |
|---|---|
| Unit Price with VAT: | 119,54740 € |









