1029582 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 252,21000 €
Datasheet
Optical Sensor 0.157" ~ 1.969" (4mm ~ 50mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029582

DigiKey Part Number
1882-1029582-ND
Manufacturer
Manufacturer Product Number
1029582
Description
SEN PHT PNP 50MM LO/DO M12
Customer Reference
Detailed Description
Optical Sensor 0.157" ~ 1.969" (4mm ~ 50mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable with Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP66, IP67
Sensing Distance
0.157" ~ 1.969" (4mm ~ 50mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Response Time
500µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1123753SICK, Inc.11882-1123753-ND252,21000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes