Retroreflective Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029567

DigiKey Part Number
1882-1029567-ND
Manufacturer
Manufacturer Product Number
1029567
Description
SENSOR RETROREFL 10MM NPN DO/LO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
0.394" (10mm)
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.