1028224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028224

DigiKey Part Number
1882-1028224-ND
Manufacturer
Manufacturer Product Number
1028224
Description
COLOR SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
10 V ~ 30 V
Current - Supply (Max)
120mA
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
In-Stock: 2
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.010,53000 €1.010,53 €
Manufacturers Standard Package
Unit Price without VAT:1.010,53000 €
Unit Price with VAT:1.202,53070 €