
1028163 | |
|---|---|
DigiKey Part Number | 1882-1028163-ND |
Manufacturer | |
Manufacturer Product Number | 1028163 |
Description | SENSOR THROUGH-BEAM 3.5M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 137.795" (3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 137.795" (3.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |














