
1027991 | |
|---|---|
DigiKey Part Number | 1882-1027991-ND |
Manufacturer | |
Manufacturer Product Number | 1027991 |
Description | SENSOR THROUGH-BEAM 35M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1377.953" (35m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 50°C (TA) |
Sensing Distance 1377.953" (35m) | Base Product Number |
Voltage - Supply 10V ~ 30V |











