Retroreflective Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027989

DigiKey Part Number
1882-1027989-ND
Manufacturer
Manufacturer Product Number
1027989
Description
SENSOR RETROREFLECTIVE 15M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
3.937" ~ 590.551" (100mm ~ 15m)
Operating Temperature
-20°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.