
1027763 | |
|---|---|
DigiKey Part Number | 1882-1027763-ND |
Manufacturer | |
Manufacturer Product Number | 1027763 |
Description | SENSOR 1.6M RELAY SPDT M12 |
Customer Reference | |
Detailed Description | Optical Sensor 3.937" ~ 62.992" (100mm ~ 1.6m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 3.937" ~ 62.992" (100mm ~ 1.6m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 10ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, Q6 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |















