
1027762 | |
|---|---|
DigiKey Part Number | 1882-1027762-ND |
Manufacturer | |
Manufacturer Product Number | 1027762 |
Description | SENSOR PROXIMITY 1.6M RELAY |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 62.992" (30mm ~ 1.6m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 62.992" (30mm ~ 1.6m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 10ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |















