1027752 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 290,52000 €
Datasheet
Proximity Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027752

DigiKey Part Number
1882-1027752-ND
Manufacturer
Manufacturer Product Number
1027752
Description
SENSOR PROXIMITY 10MM NPN DO/LO
Customer Reference
Detailed Description
Proximity Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Dark-ON/Light-ON
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67, IP69K
Part Status
Obsolete
Cable Length
78.74" (2m)
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.394" (10mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
200µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218825SICK, Inc.11882-1218825-ND290,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable