1027394 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 400,15000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 348,34000 €
Datasheet
Optical Sensor 0.394" (10mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027394

DigiKey Part Number
1882-1027394-ND
Manufacturer
Manufacturer Product Number
1027394
Description
SENSOR CONT 10MM NPN
Customer Reference
Detailed Description
Optical Sensor 0.394" (10mm) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
SICK, Inc.
Light Source
Red (640nm), Green (525nm)
Series
Connection Method
Connector, M12
Packaging
Bulk
Ingress Protection
IP67
Part Status
Obsolete
Adjustment Type
Adjustable
Sensing Distance
0.394" (10mm)
Operating Temperature
-10°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078120SICK, Inc.01882-1078120-ND400,15000 €MFR Recommended
1219611SICK, Inc.01882-1219611-ND348,34000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes