1026579 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 2
Unit Price: 538,02000 €
Datasheet
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026579

DigiKey Part Number
1882-1026579-ND
Manufacturer
Manufacturer Product Number
1026579
Description
SEN CONTRAST PNP 10MM M12-5
Customer Reference
Detailed Description
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.394" (10mm)
Voltage - Supply
10V ~ 30V
Response Time
50µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
RGB LED
Connection Method
Connector, M12, 5POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes