1026538 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 531,33000 €
Datasheet
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026538

DigiKey Part Number
1882-1026538-ND
Manufacturer
Manufacturer Product Number
1026538
Description
SEN CONTRAST PNP 10MM M12-5
Customer Reference
Detailed Description
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
RGB LED
Packaging
Bulk
Connection Method
Connector, M12, 5POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078066SICK, Inc.11882-1078066-ND592,62000 €MFR Recommended
1078097SICK, Inc.51882-1078097-ND592,62000 €MFR Recommended
1078122SICK, Inc.11882-1078122-ND531,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes