
1026521 | |
|---|---|
DigiKey Part Number | 1882-1026521-ND |
Manufacturer | |
Manufacturer Product Number | 1026521 |
Description | SENSOR OPT 15-22000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Digital, NPN Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 1181.10" (20 ~ 3000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.274,11000 € | 2.274,11 € |
| Unit Price without VAT: | 2.274,11000 € |
|---|---|
| Unit Price with VAT: | 2.706,19090 € |






