
1026518 | |
|---|---|
DigiKey Part Number | 1882-1026518-ND |
Manufacturer | |
Manufacturer Product Number | 1026518 |
Description | SENSOR OPT 20-700CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Analog, RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 1181.10" (20 ~ 3000cm) | |
Output Type | Analog, RS-422 | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.506,81000 € | 2.506,81 € |
| Unit Price without VAT: | 2.506,81000 € |
|---|---|
| Unit Price with VAT: | 2.983,10390 € |





