Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026036

DigiKey Part Number
1882-1026036-ND
Manufacturer
Manufacturer Product Number
1026036
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Light-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 866.142" (0m ~ 22m)
Voltage - Supply
5V ~ 15.5V
Response Time
10ms
Output Configuration
Light-On
Light Source
Red LED
Connection Method
Connector, M16
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1727,86000 €727,86 €
10666,37500 €6.663,75 €
Manufacturers Standard Package
Unit Price without VAT:727,86000 €
Unit Price with VAT:866,15340 €