
1025709 | |
|---|---|
DigiKey Part Number | 1882-1025709-ND |
Manufacturer | |
Manufacturer Product Number | 1025709 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 984.252" (0m ~ 25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,57000 € | 831,57 € |
| Unit Price without VAT: | 831,57000 € |
|---|---|
| Unit Price with VAT: | 989,56830 € |












