Light Curtain 65mm Leg/Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025586

DigiKey Part Number
1882-1025586-ND
Manufacturer
Manufacturer Product Number
1025586
Description
ECO-LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 65mm Leg/Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1080mm
Manufacturer
SICK, Inc.
Number of Beams
19
Series
Beam Pitch
60mm
Packaging
Bulk
Operating Range
0 ~ 17.0m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Leg/Body
Operating Temperature
-25°C ~ 55°C
Detection Capability
65mm
Voltage - Supply
15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1963,44000 €963,44 €
Manufacturers Standard Package
Unit Price without VAT:963,44000 €
Unit Price with VAT:1.146,49360 €