
1023890 | |
|---|---|
DigiKey Part Number | 1882-1023890-ND |
Manufacturer | |
Manufacturer Product Number | 1023890 |
Description | LONG RANGE SENSOR HEAD |
Customer Reference | |
Detailed Description | Safety Laser Scanner 7m 190° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection Range | 7m | |
Warning Range | 49m | |
Number of Outputs and Type | 5 - Safety (2), Auxiliary (3) | |
Sensing Angle | 190° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm, 150mm | |
Number of Monitor Fields | 4 | |
Response Time | 60ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Base Product Number |















