1023547 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 7.361,00000 €
Datasheet
Safety Laser Scanner 5.5m 190°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023547

DigiKey Part Number
1882-1023547-ND
Manufacturer
Manufacturer Product Number
1023547
Description
MEDIUM RANGE SENSOR HEAD
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 190°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Protection Range
5.5m
Warning Range
49m
Number of Outputs and Type
5 - Safety (2), Auxiliary (3)
Sensing Angle
190°
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Number of Monitor Fields
12
Response Time
60ms
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes