
1022293 | |
|---|---|
DigiKey Part Number | 1882-1022293-ND |
Manufacturer | |
Manufacturer Product Number | 1022293 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.937" ~ 47.244" (100mm ~ 1.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,06000 € | 452,06 € |
| 10 | 409,54600 € | 4.095,46 € |
| Unit Price without VAT: | 452,06000 € |
|---|---|
| Unit Price with VAT: | 537,95140 € |















