Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019237

DigiKey Part Number
1882-1019237-ND
Manufacturer
Manufacturer Product Number
1019237
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN - Light-ON
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
3.937" ~ 47.244" (100mm ~ 1.2m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1337,05000 €337,05 €
10302,81800 €3.028,18 €
Manufacturers Standard Package
Unit Price without VAT:337,05000 €
Unit Price with VAT:401,08950 €