
1019234 | |
|---|---|
DigiKey Part Number | 1882-1019234-ND |
Manufacturer | |
Manufacturer Product Number | 1019234 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.937" ~ 47.244" (100mm ~ 1.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,42000 € | 349,42 € |
| 10 | 314,12700 € | 3.141,27 € |
| Unit Price without VAT: | 349,42000 € |
|---|---|
| Unit Price with VAT: | 415,80980 € |













