
1018945 | |
|---|---|
DigiKey Part Number | 1882-1018945-ND |
Manufacturer | |
Manufacturer Product Number | 1018945 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 47.244" (100mm ~ 1.2m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,49000 € | 468,49 € |
| 10 | 424,92800 € | 4.249,28 € |
| Unit Price without VAT: | 468,49000 € |
|---|---|
| Unit Price with VAT: | 557,50310 € |














