
1018755 | |
|---|---|
DigiKey Part Number | 1882-1018755-ND |
Manufacturer | |
Manufacturer Product Number | 1018755 |
Description | LIGHTCURTAIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 40mm | |
Protective Height | 300mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 21.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.214,43000 € | 1.214,43 € |
| Unit Price without VAT: | 1.214,43000 € |
|---|---|
| Unit Price with VAT: | 1.445,17170 € |















