
1018024 | |
|---|---|
DigiKey Part Number | 1882-1018024-ND |
Manufacturer | |
Manufacturer Product Number | 1018024 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 866.142" (0m ~ 22m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,85000 € | 257,85 € |
| 10 | 230,13800 € | 2.301,38 € |
| Unit Price without VAT: | 257,85000 € |
|---|---|
| Unit Price with VAT: | 306,84150 € |














