1016715 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 564,39000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 531,33000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 531,32000 €
Datasheet
Optical Sensor 0.787" (20mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016715

DigiKey Part Number
1882-1016715-ND
Manufacturer
Manufacturer Product Number
1016715
Description
SENSOR 20MM PNP DYN TEACH-IN
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
RGB LED
Series
Connection Method
Connector, M12
Packaging
Bulk
Ingress Protection
IP67
Part Status
Obsolete
Adjustment Type
Adjustable
Sensing Distance
0.787" (20mm)
Operating Temperature
-10°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078074SICK, Inc.11882-1078074-ND592,62000 €MFR Recommended
1078104SICK, Inc.01882-1078104-ND564,39000 €MFR Recommended
1078124SICK, Inc.01882-1078124-ND531,33000 €MFR Recommended
1219437SICK, Inc.01882-1219437-ND531,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes