
1016045 | |
|---|---|
DigiKey Part Number | 1882-1016045-ND |
Manufacturer | |
Manufacturer Product Number | 1016045 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 59.055" (100mm ~ 1.5m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.152,10000 € | 1.152,10 € |
| Unit Price without VAT: | 1.152,10000 € |
|---|---|
| Unit Price with VAT: | 1.370,99900 € |





