1015999 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 564,39000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 564,39000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 531,33000 €
Datasheet
Optical Sensor 0.787" (20mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015999

DigiKey Part Number
1882-1015999-ND
Manufacturer
Manufacturer Product Number
1015999
Description
SEN CONTRAST PNP 20MM M12
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Green LED
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.787" (20mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 55°C
Response Time
50µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078077SICK, Inc.01882-1078077-ND564,39000 €MFR Recommended
1078106SICK, Inc.01882-1078106-ND564,39000 €MFR Recommended
1084207SICK, Inc.01882-1084207-ND531,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes