Retroreflective Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015798

DigiKey Part Number
1882-1015798-ND
Manufacturer
Manufacturer Product Number
1015798
Description
SWITCHING AUTOMATION LIGHT GRIDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 59.055" (100mm ~ 1.5m)
Voltage - Supply
18V ~ 30V
Response Time
600µs
Output Configuration
PNP - Dark-ON
Light Source
LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.061,59000 €1.061,59 €
Manufacturers Standard Package
Unit Price without VAT:1.061,59000 €
Unit Price with VAT:1.263,29210 €