
1009117 | |
|---|---|
DigiKey Part Number | 1882-1009117-ND |
Manufacturer | |
Manufacturer Product Number | 1009117 |
Description | PHOTOE PROX SWITCH |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 7.87" ~ 78.74" (200mm ~ 2000mm) | |
Voltage - Supply | 10V ~ 60V | |
Response Time | 6ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
















