
1009112 | |
|---|---|
DigiKey Part Number | 1882-1009112-ND |
Manufacturer | |
Manufacturer Product Number | 1009112 |
Description | PHOTOE PROX SWITCH |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 7.87" ~ 78.74" (200mm ~ 2000mm) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |













