Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008837

DigiKey Part Number
1882-1008837-ND
Manufacturer
Manufacturer Product Number
1008837
Description
REF PHOTOELEC SWITCH
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.2ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector
Part Status
Last Time Buy
Ingress Protection
IP65
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
39.370" ~ 2165.354" (1m ~ 55m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.053,05000 €1.053,05 €
Manufacturers Standard Package
Unit Price without VAT:1.053,05000 €
Unit Price with VAT:1.253,12950 €