
1008668 | |
|---|---|
DigiKey Part Number | 1882-1008668-ND |
Manufacturer | |
Manufacturer Product Number | 1008668 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 39.370" ~ 2165.354" (1m ~ 55m) | |
Voltage - Supply | 10V ~ 60V | |
Response Time | 1.2ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,37000 € | 890,37 € |
| Unit Price without VAT: | 890,37000 € |
|---|---|
| Unit Price with VAT: | 1.059,54030 € |












