Air Flow Sensor 500 SLPM Female, 1/2", 0.5" (12.7mm) BSPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3000S-500-R-BVZ-A

DigiKey Part Number
2257-MF3000S-500-R-BVZ-A-ND
Manufacturer
Manufacturer Product Number
MF3000S-500-R-BVZ-A
Description
SENSOR FLOW AIR 500 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 500 SLPM Female, 1/2", 0.5" (12.7mm) BSPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
Siargo Ltd
Voltage - Input
8V ~ 24V
Packaging
Bulk
Port Size
Female, 1/2", 0.5" (12.7mm) BSPT
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Sensing Range
500 SLPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 127,49 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,74000 €114,74 €
10106,23800 €1.062,38 €
20084,99000 €16.998,00 €
1.00067,99200 €67.992,00 €
Unit Price without VAT:114,74000 €
Unit Price with VAT:136,54060 €