
MF3000S-10-R-BVZ-A | |
|---|---|
DigiKey Part Number | 2257-MF3000S-10-R-BVZ-A-ND |
Manufacturer | |
Manufacturer Product Number | MF3000S-10-R-BVZ-A |
Description | SENSOR FLOW AIR 0 ~ 10 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 10 SLPM Male, 1/4" (6.35mm) BSPT |
Datasheet | Datasheet |
Category | Flow Sensor Type Air |
Manufacturer Siargo Ltd | Voltage - Input 8V ~ 24V |
Packaging Bulk | Port Size Male, 1/4" (6.35mm) BSPT |
Part Status Active | Switch Function/Rating Analog, RS485 |
Sensing Range 0 ~ 10 SLPM | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 10 | 107,08800 € | 1.070,88 € |
| 200 | 85,67000 € | 17.134,00 € |
| 1.000 | 68,53600 € | 68.536,00 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 137,62350 € |

