
FS4308-5-O4-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS4308-5-O4-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4308-5-O4-BV-A |
Description | SENSOR FLOW GAS 0~5 SLPM |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 5 SLPM Male, 0.157" (4mm) Tube, Dual |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 5 SLPM |
Manufacturer Siargo Ltd | Flow Sensor Type Gas |
Series | Voltage - Input 8V ~ 24V |
Packaging Bulk | Port Size Male, 0.157" (4mm) Tube, Dual |
Part Status Active | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,74000 € | 114,74 € |
| 10 | 106,23800 € | 1.062,38 € |
| 200 | 84,99000 € | 16.998,00 € |
| 1.000 | 67,99200 € | 67.992,00 € |
| Unit Price without VAT: | 114,74000 € |
|---|---|
| Unit Price with VAT: | 136,54060 € |

