
FS3000-500-R-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS3000-500-R-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS3000-500-R-BV-A |
Description | SENSOR FLOW AIR 500 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 500 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 500 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 28V | |
Port Size | - | |
Switch Function/Rating | I2C, RS485 | |
Material - Body | - | |
Operating Temperature | -10°C ~ 60°C |

