
FS3000-1000-R-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS3000-1000-R-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS3000-1000-R-BV-A |
Description | SENSOR FLOW AIR 1000 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 1000 SLPM |
Datasheet | Datasheet |
Category | Sensing Range 1000 SLPM |
Manufacturer Siargo Ltd | Flow Sensor Type Air |
Series | Voltage - Input 8V ~ 28V |
Packaging Bulk | Switch Function/Rating I2C, RS485 |
Part Status Active | Operating Temperature -10°C ~ 60°C |

