
FS1100-50F250-A | |
|---|---|
DigiKey Part Number | 2257-FS1100-50F250-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1100-50F250-A |
Description | SENSOR FLOW AIR -50 ~ +250 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor -50 ~ +250 SLPM |
Datasheet | Datasheet |
Category | Sensing Range -50 ~ +250 SLPM |
Manufacturer Siargo Ltd | Flow Sensor Type Air |
Series | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Switch Function/Rating I2C |
Part Status Active | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,24000 € | 123,24 € |
| 10 | 114,73700 € | 1.147,37 € |
| 200 | 93,48900 € | 18.697,80 € |
| 1.000 | 76,49100 € | 76.491,00 € |
| Unit Price without VAT: | 123,24000 € |
|---|---|
| Unit Price with VAT: | 146,65560 € |

