
FS1100-50F200-A | |
|---|---|
DigiKey Part Number | 2257-FS1100-50F200-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1100-50F200-A |
Description | SENSOR FLOW AIR -50 ~ +200 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor -50 ~ +200 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | -50 ~ +200 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,24000 € | 123,24 € |
| 10 | 114,73700 € | 1.147,37 € |
| 200 | 93,48900 € | 18.697,80 € |
| 1.000 | 76,49100 € | 76.491,00 € |
| Unit Price without VAT: | 123,24000 € |
|---|---|
| Unit Price with VAT: | 146,65560 € |

