
FS1100-100F100-A | |
|---|---|
DigiKey Part Number | 2257-FS1100-100F100-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1100-100F100-A |
Description | SENSOR FLOW AIR -100 ~ +100 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor -100 ~ +100 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | -100 ~ +100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,79000 € | 124,79 € |
| 10 | 116,18100 € | 1.161,81 € |
| 200 | 94,66600 € | 18.933,20 € |
| 1.000 | 77,45400 € | 77.454,00 € |
| Unit Price without VAT: | 124,79000 € |
|---|---|
| Unit Price with VAT: | 148,50010 € |

