X-PUTTY-100-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-PUTTY-100-KIT

DigiKey Part Number
3153-X-PUTTY-100-KIT-ND
Manufacturer
Manufacturer Product Number
X-PUTTY-100-KIT
Description
THERMAL PUTTY 100G PLUS APPLICAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Putty 100 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Silicone Putty
Size / Dimension
100 gram Cartridge
Usable Temperature Range
-76°F ~ 356°F (-60°C ~ 180°C)
Color
Gray
Thermal Conductivity
3.00W/m-K
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
151,46000 €51,46 €
Unit Price without VAT:51,46000 €
Unit Price with VAT:61,23740 €