
S-PUTTY-950 | |
|---|---|
DigiKey Part Number | 3153-S-PUTTY-950-ND |
Manufacturer | |
Manufacturer Product Number | S-PUTTY-950 |
Description | THERMAL PUTTY 950G, BLUE COLOR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 950 gram Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 950 gram Container | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 3.50W/m-K | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 € | 330,06 € |
| 10 | 291,97100 € | 2.919,71 € |
| 25 | 278,02800 € | 6.950,70 € |
| Unit Price without VAT: | 330,06000 € |
|---|---|
| Unit Price with VAT: | 392,77140 € |

