
WTX0624H-R56MTW01 | |
|---|---|
DigiKey Part Number | 3442-WTX0624H-R56MTW01TR-ND - Tape & Reel (TR) 3442-WTX0624H-R56MTW01CT-ND - Cut Tape (CT) 3442-WTX0624H-R56MTW01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTX0624H-R56MTW01 |
Description | FIXED IND 560NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2424 (6060 Metric) |
Type Wirewound | Supplier Device Package 2424 |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,66240 € | 41,56 € |
| 50 | 1,56740 € | 78,37 € |
| 100 | 1,47780 € | 147,78 € |
| 250 | 1,36732 € | 341,83 € |
| 500 | 1,28940 € | 644,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17509 € | 1.762,63 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

