
SDNT1005X204H4250HTF | |
---|---|
DigiKey Part Number | 3442-SDNT1005X204H4250HTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDNT1005X204H4250HTF |
Description | THERM NTC 200KOMH 4250K 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 200k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03447 € | 344,70 € |
Unit Price without VAT: | 0,03447 € |
---|---|
Unit Price with VAT: | 0,04102 € |