Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZ1608D601-R50TF | |
|---|---|
DigiKey Part Number | 3442-PZ1608D601-R50TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1608D601-R50TF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPZ1608U601-R50TF | Shenzhen Sunlord Electronics Co., Ltd. | 3.200 | 3442-HPZ1608U601-R50TFCT-ND | 0,14000 € | Parametric Equivalent |
| 742863160 | Würth Elektronik | 0 | 732-2389-1-ND | 0,20000 € | Parametric Equivalent |
| BLM18EG601SN1D | Murata Electronics | 176.223 | 490-3994-1-ND | 0,20000 € | Parametric Equivalent |
| MMZ1608R601CTAH0 | TDK | 37.505 | 445-MMZ1608R601CTAH0CT-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608Y601CTAH0 | TDK | 6.389 | 445-MMZ1608Y601CTAH0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01511 € | 60,44 € |
| Unit Price without VAT: | 0,01511 € |
|---|---|
| Unit Price with VAT: | 0,01798 € |





