Parametric Equivalent
Parametric Equivalent

PZ1005E221-R60TF | |
|---|---|
DigiKey Part Number | 3442-PZ1005E221-R60TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1005E221-R60TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PZ1005E221-R60TF Models |
Category | Current Rating (Max) 600mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1005U221-R80TF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-PZ1005U221-R80TFTR-ND | 0,01369 € | Parametric Equivalent |
| UPZ1005D221-R90TF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-UPZ1005D221-R90TFTR-ND | 0,01803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01369 € | 136,90 € |
| Unit Price without VAT: | 0,01369 € |
|---|---|
| Unit Price with VAT: | 0,01629 € |



