
MZAH1005F352-R27TF | |
|---|---|
DigiKey Part Number | 3442-MZAH1005F352-R27TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZAH1005F352-R27TF |
Description | FERRITE BEAD 3.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 270mA 1.35Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 270mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.35Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 3.5 kOhms @ 900 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03477 € | 347,70 € |
| Unit Price without VAT: | 0,03477 € |
|---|---|
| Unit Price with VAT: | 0,04138 € |

