
MWSA1004S-R80MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1004S-R80MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-R80MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-R80MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-R80MT |
Description | FIXED IND 800NH 23A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 23 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-R80MT Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,75020 € | 75,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65444 € | 327,22 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

